TracoPower TXLN 110-105 AC/DC PSU Module 5V DC 20A 100W Enclosed

MPN
TXLN 110-105
Brand
TracoPower
Order Code
07-8443
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £44.41
5+ £42.73
10+ £41.34
25+ £39.71
50+ £38.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

TracoPower's TXLN 110-105 AC/DC PSU module, with a power output of 5 V DC at 20 A, provides 100 W of power and is designed for mounting on printed circuit boards. This power supply unit includes an enclosure, enhancing its suitability for various industrial applications. It is ideal for use in electronic equipment requiring a reliable power source with solder lugs for secure connections.
Number of Outputs 1
Output Power Max 100W
Output Voltage 5V DC
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 159.0 x 95.0 x 38.0 mm
Height 38.0mm
Input Voltage 264V AC
Length 159.0mm
Max. operating temperature (derating) 50°C
Max. output current 20A
Maximum Operating Temperature 70°C
Minimum Input Volage 88V AC
Misc Attribute 2 closed
MTBF 284000h
Operating temperature (min.) -20°C
Output Current 0mA
PFC Yes
Type AC/DC PSU module (+ enclosure)
Weight 460g
Width 95.0mm

Reviews

Be the first to submit a review

Trustpilot