TracoPower TXLN 080-313M3 AC/DC PSU Module 5V DC 8A 80W with Enclosure

MPN
TXLN 080-313M3
Brand
TracoPower
Order Code
07-8442
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £52.46
5+ £51.39
10+ £49.98
25+ £48.39
50+ £46.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TXLN 080-313M3 is an AC/DC PSU module housed in an enclosure, delivering a 5 V DC output at 8 A with an 80 W power rating. Featuring a PCB mount design with solder lugs, it is ideal for use in printed circuit board power supply units. This reliable power supply is commonly utilised in various electronic equipping applications.
Number of Outputs 3
Output Power Max 80W
Output Voltage -15V DC
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 159.0 x 95.0 x 38.0 mm
Height 38.0mm
Input Voltage 264V AC
Length 159.0mm
Max. operating temperature (derating) 50°C
Max. output current 8A
Maximum Operating Temperature 70°C
Minimum Input Volage 88V AC
Misc Attribute 2 closed
MTBF 232000h
Operating temperature (min.) -20°C
Output Current 1A
PFC No
Type AC/DC PSU module (+ enclosure)
Weight 460g
Width 95.0mm

Reviews

Be the first to submit a review

Trustpilot