TracoPower TXLN 035-105 AC/DC PSU Module 5V 7A 35W With Enclosure

MPN
TXLN 035-105
Brand
TracoPower
Order Code
07-8435
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £31.07
5+ £30.47
10+ £29.64
25+ £28.53
50+ £27.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TXLN 035-105 is a compact AC/DC PSU module with an enclosure, providing 5 V DC output at 7 A with a total power of 35 W. It is suitable for printed circuit board mount applications, equipped with solder lugs for easy installation. This power supply unit is typically used in industrial and consumer electronics where reliable power conversion is necessary.
Number of Outputs 1
Output Power Max 35W
Output Voltage 5V DC
Mounting Type PCB
Connection Screw terminal
Dimensions (L x W x H) 110.8 x 82.0 x 28.0 mm
Height 28.0mm
Input Voltage 264V AC
Length 110.8mm
Max. operating temperature (derating) 50°C
Max. output current 7A
Maximum Operating Temperature 70°C
Minimum Input Volage 88V AC
Misc Attribute 2 closed
MTBF 400000h
Operating temperature (min.) -20°C
Output Current 0mA
PFC No
Type AC/DC PSU module (+ enclosure)
Weight 340g
Width 82.0mm

Reviews

Be the first to submit a review

Trustpilot