TracoPower TXLN 025-112 PSU Module 12V DC 2.1A 25W Enclosed

MPN
TXLN 025-112
Brand
TracoPower
Order Code
07-8433
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £22.20
5+ £21.54
10+ £20.88
25+ £20.02
50+ £19.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TXLN 025-112 is an AC/DC PSU module that delivers 12 V DC at 2.1 A with a power output of 25 W. This module is designed for PCB mount applications and features solder lugs for easy integration. It is suitable for use in various electronic devices requiring a reliable and compact power supply solution.
Number of Outputs 1
Output Power Max 25W
Output Voltage 12V DC
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 91.9 x 50.8 x 28.0 mm
Height 28.0mm
Input Voltage 264V AC
Length 91.9mm
Max. operating temperature (derating) 50°C
Max. output current 2.1A
Maximum Operating Temperature 70°C
Minimum Input Volage 88V AC
Misc Attribute 2 closed
MTBF 450000h
Operating temperature (min.) -20°C
Output Current 0mA
PFC No
Type AC/DC PSU module (+ enclosure)
Weight 180g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot