TracoPower TXLN 025-105 PSU Module AC/DC 5V 5A 25W with Enclosure

MPN
TXLN 025-105
Brand
TracoPower
Order Code
07-8432
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £22.21
5+ £21.54
10+ £20.88
25+ £19.98
50+ £19.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TXLN 025-105 is a 25 W AC/DC power supply module with a 5 V DC output at 5 A, housed in an enclosed PCB mount design. This unit features solder lugs for secure connections, making it ideal for various industrial and electronic applications. It is commonly used in devices requiring reliable power conversion on a printed circuit board.
Number of Outputs 1
Output Power Max 25W
Output Voltage 5V DC
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 91.9 x 50.8 x 28.0 mm
Height 28.0mm
Input Voltage 264V AC
Length 91.9mm
Max. operating temperature (derating) 50°C
Max. output current 5A
Maximum Operating Temperature 70°C
Minimum Input Volage 88V AC
Misc Attribute 2 closed
MTBF 450000h
Operating temperature (min.) -20°C
Output Current 0mA
PFC No
Type AC/DC PSU module (+ enclosure)
Weight 180g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot