TracoPower TXL 025-3.3S Compact SMPSU 3.3V 6A 25W Metal Casing EMC Compliant

MPN
TXL 025-3.3S
Brand
TracoPower
Order Code
07-8426
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.80
5+ £30.88
10+ £29.90
25+ £28.63
50+ £27.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/08/2026

The TracoPower TXL 025-3.3S is a PCB-mounted power supply unit delivering 3.3 V DC at 6 A with a power rating of 25 W. It features a switched-mode power supply design and is equipped with solder lugs for easy PCB equipping. This power supply is typically used in applications requiring reliable and efficient power conversion on a circuit board.
Number of Outputs 1
Output Power Max 25W
Output Voltage 3.3V DC
Output Current 0mA
Mounting Type Other
Dimensions (L x W x H) 28.5 x 51.0 x 93.0 mm
Height 93.0mm
Input Voltage 264V AC
Length 28.5mm
Max. operating temperature (derating) 45°C
Max. output current 6A
Maximum Operating Temperature 70°C
Maximum Temperature +70°C
Min. operating temperature (derating) -20°C
Min. temperature -10°C
Minimum Input Volage 85V AC
Misc Attribute 1 Switched Mode
Misc Attribute 3 closed
MTBF 250000h
PFC Yes
Type SMPSU
Weight 190g
Width 51.0mm

Reviews

Be the first to submit a review

Trustpilot