TracoPower TSR 2-2490 DC/DC Converter 24V DC to 9V DC 2A SIL Casing

MPN
TSR 2-2490
Brand
TracoPower
Order Code
07-8422
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.29
5+ £9.00
10+ £8.78
25+ £8.47
50+ £8.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockBack-order availability date - 17/11/2026

The TracoPower TSR 2-2490 is a DC/DC converter capable of transforming 24 V DC input to a 9 V DC output with a current of 2 A. This product is a direct current converter featuring a single output suitable for providing reliable power in compact electronic applications. It is ideal for use in telecommunications, industrial electronics, and portable equipment.
Output Voltage 9V DC
Output Current 2A
Connection Solder pins
Dim (L x W x H) 14 x 14.2 x 7.5 mm
Efficiency (max.) 95%
Enclosure SIL
Height 7.5mm
Input Voltage Range 3.63V DC
Length 14mm
Max. output current 2A
Maximum Operating Temperature 85°C
Minimum Input Volage 2.97V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Type DC/DC converter (print)
Weight 2.6g
Width 14.2mm

Reviews

Be the first to submit a review

Trustpilot