TracoPower TSR 1-4890WI DC/DC converter 1A 9W 1 output

MPN
TSR 1-4890WI
Brand
TracoPower
EAN-13
4064161287904
Order Code
17-7702
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £13.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TracoPower TSR 1-4890WI is a high-efficiency DC-DC converter capable of delivering a continuous 1 A output with a power rating of 9 W. This product features a single output channel and is designed for applications requiring a direct current converter integrated onto printed circuit boards. It is optimised for high precision and reliability in applications such as industrial automation, telecommunications, and battery-powered systems, where voltage regulation and conversion are crucial. Known for its compact size and robust performance, the TSR 1-4890WI ensures efficient energy conversion and stable power supply in demanding environments. This model is offered in a single-piece configuration, making it suitable for both prototype design and large-scale production.
Connection Solder pins
Content 1
Dimensions (L x W x H) 8.6 x 12.1 x 17.5 mm
Efficiency (max.) 90%
Height 17.5mm
Length 8.6mm
Max. output current 1A
Maximum Input Volage 72V DC
Maximum Operating Temperature 80°C
Minimum Input Volage 14V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 1A
Output voltage (max.) 9.0V DC
Output voltage (min.) 9.0V DC
Power 9W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type TSR 1-4890WI
Weight 5.5g
Width 12.1mm

Reviews

Be the first to submit a review

Trustpilot