TracoPower TSR 1-4865WI DC/DC converter 1 output 1A 7W single unit

MPN
TSR 1-4865WI
Brand
Traco Power
EAN-13
4064161287898
Order Code
17-7701
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TracoPower TSR 1-4865WI is a direct current (DC) to DC converter designed to deliver robust power conversion in compact applications. This converter features a single output with a maximum current of 1 ampere and a power capacity of 7 watts, making it suitable for a variety of electronic devices requiring precise voltage regulation. As a print converter, it is optimised for integration into circuit boards where space and efficiency are crucial. The TSR 1-4865WI is ideal for use in power management applications within telecommunications, data acquisition systems, and industrial electronics, where reliable power conversion with minimal heat generation is essential. Its design ensures high performance in environments demanding consistent voltage levels from varying input sources.
Connection Solder pins
Content 1
Dimensions (L x W x H) 8.6 x 12.1 x 17.5 mm
Efficiency (max.) 88%
Height 17.5mm
Length 8.6mm
Max. output current 1A
Maximum Input Volage 72V DC
Maximum Operating Temperature 80°C
Minimum Input Volage 9V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 1A
Output voltage (max.) 6.5V DC
Output voltage (min.) 6.5V DC
Power 7W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type TSR 1-4865WI
Weight 5.5g
Width 12.1mm

Reviews

Be the first to submit a review

Trustpilot