TracoPower TSR 1-4850WI DC/DC converter 1 A 5 W 1 output

MPN
TSR 1-4850WI
Brand
TracoPower
EAN-13
2050006571736
Order Code
17-7700
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £12.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TracoPower TSR 1-4850WI is a high-performance DC-DC converter designed to deliver up to 1 A of current with a power rating of 5 W. The compact unit provides a single output, making it an ideal solution for space-constrained applications where efficient power conversion is essential. With its wide input voltage range and high efficiency, the TSR 1-4850WI is particularly suited for use in industrial automation systems, telecommunications equipment, and embedded computing applications. This converter is engineered to handle demanding environments, ensuring robust performance and reliability across various operational conditions. The unit is packaged for print mounting, facilitating easy integration into existing circuit designs.
Connection Solder pins
Content 1
Dimensions (L x W x H) 8.6 x 12.1 x 17.5 mm
Efficiency (max.) 87%
Height 17.5mm
Length 8.6mm
Max. output current 1A
Maximum Input Volage 72V DC
Maximum Operating Temperature 80°C
Minimum Input Volage 9V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 1A
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 5W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type TSR 1-4850WI
Weight 5.5g
Width 12.1mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot