TracoPower TSR 1-48240WI DC/DC converter 700 mA 24 W 1 output

MPN
TSR 1-48240WI
Brand
Traco Power
EAN-13
4064161287874
Order Code
17-7699
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £13.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TracoPower TSR 1-48240WI is a high-performance DC-DC converter engineered to provide efficient power conversion for a variety of applications. Designed with a single output, this converter delivers up to 700 mA of current and 24 W of power, making it suitable for use in industrial electronics, telecommunications equipment, and other environments requiring reliable energy transformation from a 48 V input source. This print converter is crafted to ensure high regulation accuracy and thermal stability, which are crucial features in sensitive circuits. With its compact form factor and robust construction, the TSR 1-48240WI is ideal for installations where space is limited and dependable power supply is essential. Given its efficiency and precision, this unit serves as an essential component in current rectification and voltage management systems.
Connection Solder pins
Content 1
Dimensions (L x W x H) 8.6 x 12.1 x 17.5 mm
Efficiency (max.) 92%
Height 17.5mm
Length 8.6mm
Max. output current 700mA
Maximum Input Volage 72V DC
Maximum Operating Temperature 80°C
Minimum Input Volage 33V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 700mA
Output voltage (max.) 24.0V DC
Output voltage (min.) 24.0V DC
Power 24W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type TSR 1-48240WI
Weight 5.5g
Width 12.1mm

Reviews

Be the first to submit a review

Trustpilot