TracoPower TSR 1-48150WI DC/DC converter 1x1A 15W

MPN
TSR 1-48150WI
Brand
TracoPower
EAN-13
4064161287867
Order Code
17-7698
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £13.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

TracoPower TSR 1-48150WI is a high-efficiency DC-DC converter designed for reliable performance in various industrial applications. This direct current converter supports a maximum output of 1 ampere and 15 watts, making it an ideal choice for engineers requiring a robust power conversion solution in compact electronic circuits. With its single output capability, the TSR 1-48150WI is well-suited for use in telecommunications equipment, industrial automation systems, and battery-powered devices where efficient power regulation is critical. Designed for easy integration into printed circuit boards, this converter ensures stable electrical performance with minimal thermal output. The product is supplied as a single piece and reflects TracoPower's commitment to quality and precision in power electronics.
Connection Solder pins
Content 1
Dimensions (L x W x H) 8.6 x 12.1 x 17.5 mm
Efficiency (max.) 93%
Height 17.5mm
Length 8.6mm
Max. output current 1A
Maximum Input Volage 72V DC
Maximum Operating Temperature 80°C
Minimum Input Volage 21V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 1A
Output voltage (max.) 15.0V DC
Output voltage (min.) 15.0V DC
Power 15W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type TSR 1-48150WI
Weight 5.5g
Width 12.1mm

Reviews

Be the first to submit a review

Trustpilot