TracoPower TSR 1-2465SM DC/DC Converter 24V to 15V 1A SMD No Heatsink

MPN
TSR 1-2465SM
Brand
TracoPower
Order Code
07-8414
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.24
5+ £6.91
10+ £6.66
25+ £6.52
50+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The TracoPower TSR 1-2465SM is a DC/DC converter (SMD) capable of converting 24 V DC to 15 V DC with a maximum current of 1 A. This compact converter is ideal for power management in printed circuit boards and electronic devices. It is typically used in industrial and communication applications requiring reliable voltage regulation.
Output Voltage 15V DC
Power Rating 1W
Output Current 1A
Connection SMD
Dim (L x W x H) 15.2 x 11.8 x 7.6 mm
Efficiency (max.) 94%
Enclosure SMD
Height 7.6mm
Input Voltage Range 32V DC
Length 15.2mm
Max. output current 1A
Maximum Operating Temperature 85°C
Minimum Input Volage 20V DC
Misc Attribute 1 TSR 1-2465 SM
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Type DC/DC converter (SMD)
Weight 1.7g
Width 11.8mm

Reviews

Be the first to submit a review

Trustpilot