TracoPower TSR 1-2450E DC/DC converter 1x output 1A 5W 1 piece

MPN
TSR 1-2450E
Brand
TracoPower
EAN-13
2050006571682
Order Code
17-7697
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

TracoPower TSR 1-2450E is a reliable DC-DC converter designed to provide efficient power conversion in a compact form factor. This converter delivers a stable 5 watts of output power, supporting up to 1 ampere of current with a single output, making it suitable for applications requiring robust direct current regulation. Engineered for performance, the TSR 1-2450E is ideal for use in a variety of industrial and commercial systems, such as telecommunications equipment, embedded systems, and instrumentation applications, where precision and reliability are paramount. The compact design and print compatibility of this converter allow for easy integration into circuit boards, supporting both new and existing designs with improved efficiency and minimal heat generation. This unit is a single-piece offering, ensuring straightforward deployment and maintenance in any electronic system requiring effective current rectification and conversion.
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.6 x 7.5 x 10.2 mm
Efficiency (max.) 92%
Height 10.2mm
Length 11.6mm
Max. output current 1A
Maximum Input Volage 36V DC
Maximum Operating Temperature 85°C
Minimum Input Volage 7V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 1A
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 5W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type TSR 1-2450E
Weight 1.6g
Width 7.5mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot