TracoPower TSR 1-2433SM DC/DC Converter 24V to 15V 1A SMD Short-Circuit Proof

MPN
TSR 1-2433SM
Brand
TracoPower
Order Code
07-8412
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The TracoPower TSR 1-2433SM is a DC/DC converter with an input of 24 V DC and an output of 15 V DC at 1 A. This surface mount device features a single output, making it suitable for applications requiring efficient voltage conversion. It is commonly used in industrial electronics and embedded systems for reliable power regulation.
Output Voltage 15V DC
Power Rating 1W
Output Current 1A
Connection SMD
Dim (L x W x H) 15.2 x 11.8 x 7.6 mm
Efficiency (max.) 91%
Enclosure SMD
Height 7.6mm
Input Voltage Range 36V DC
Length 15.2mm
Max. output current 1A
Maximum Operating Temperature 85°C
Minimum Input Volage 18V DC
Misc Attribute 1 TSR 1-2433 SM
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Type DC/DC converter (SMD)
Weight 1.7g
Width 11.8mm

Reviews

Be the first to submit a review

Trustpilot