TracoPower TSR 1-0512SM DC/DC Converter SMD 5V to 12V 1A Short-Circuit Proof

MPN
TSR 1-0512SM
Brand
TracoPower
Order Code
07-8409
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The TracoPower TSR 1-0512SM is a surface-mount DC/DC converter that converts 5 V DC input to 12 V DC output at a maximum current of 1 A. It is designed for applications requiring efficient voltage conversion in printed circuit board assemblies. This converter is suitable for use in telecommunications, industrial electronics, and power supply systems.
Output Voltage 12V DC
Power Rating 1W
Output Current 1A
Connection SMD
Dim (L x W x H) 15.2 x 11.8 x 7.6 mm
Efficiency (max.) 90.5%
Enclosure SMD
Height 7.6mm
Input Voltage Range 27V DC
Length 15.2mm
Max. output current 1A
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Misc Attribute 2 TSR1-0512 SM
Nominal Voltage 5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Type DC/DC converter (SMD)
Weight 1.7g
Width 11.8mm

Reviews

Be the first to submit a review

Trustpilot