TracoPower TSR 0.5-2433 DC/DC Converter 24VDC-12VDC 500mA SIL-Housing

MPN
TSR 0.5-2433
Brand
TracoPower
Order Code
07-8403
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.58
5+ £4.41
10+ £4.24
25+ £4.10
50+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The TracoPower TSR 0.5-2433 is a DC/DC converter capable of converting 24 V DC to 12 V DC with a 500 mA current output. It features a single output in a compact design suitable for printed circuit board mounting. This converter is ideal for industrial applications requiring efficient voltage conversion and regulation.
Output Voltage 12V DC
Power Rating 0.5 W
Output Current 500mA
Connection Solder pins
Dim (L x W x H) 11.5 x 14.3 x 7.55 mm
Efficiency (max.) 87%
Enclosure SIL
Height 7.55mm
Input Voltage Range 5.5V DC
Length 11.5mm
Max. output current 500mA
Maximum Operating Temperature 90°C
Minimum Input Volage 4.5V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Type DC/DC converter (print)
Weight 1.95g
Width 14.3mm

Reviews

Be the first to submit a review

Trustpilot