TracoPower TSR 0.5-2425SM DC/DC Converter 24V to 12V SMD 500mA

MPN
TSR 0.5-2425SM
Brand
TracoPower
Order Code
07-8402
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The TracoPower TSR 0.5-2425SM is a surface-mounted DC/DC converter that converts 24 V DC to 12 V DC with a 500 mA output, featuring a single output. This compact device is typically used in applications requiring voltage regulation and efficiency in tight spaces, such as in telecommunications and industrial electronics. As a reliable and efficient solution, it supports numerous circuits with a need for consistent voltage levels.
Output Voltage 12V DC
Power Rating 0.5 W
Output Current 500mA
Connection SMD
Dim (L x W x H) 15.3 x 13 x 9.24 mm
Efficiency (max.) 87%
Enclosure SMD
Height 9.24mm
Input Voltage Range 5.5V DC
Length 15.3mm
Max. output current 500mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Misc Attribute 1 TSR 0.5-2425 SM
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Type DC/DC converter (SMD)
Weight 1.7g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot