TracoPower TSR 0.5-2418 DC/DC Converter 24V to 12V 500mA SIL Housing

MPN
TSR 0.5-2418
Brand
TracoPower
Order Code
07-8401
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

The TracoPower TSR 0.5-2418 is a DC/DC converter that takes a 24 V DC input and provides a 12 V DC output at 500 mA. This single-output module is compact and efficient, making it ideal for use in electronic equipment where space and energy efficiency are crucial. Typical applications include powering sensors, microcontrollers, and other electronic components in industrial or commercial systems.
Output Voltage 12V DC
Power Rating 0.5 W
Output Current 500mA
Connection Solder pins
Dim (L x W x H) 11.5 x 14.3 x 7.55 mm
Efficiency (max.) 82%
Enclosure SIL
Height 7.55mm
Input Voltage Range 26.4V DC
Length 11.5mm
Max. output current 500mA
Maximum Operating Temperature 90°C
Minimum Input Volage 21.6V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Type DC/DC converter (print)
Weight 1.95g
Width 14.3mm

Reviews

Be the first to submit a review

Trustpilot