TracoPower TSPC 240-148 TSPC Rail PSU 5A 240W 1 Output Robust Industrial Use

MPN
TSPC 240-148
Brand
TracoPower
Order Code
07-8395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £148.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/11/2026

The TracoPower TSPC 240-148 is a rail mounted PSU (DIN) that delivers 5.0 A with a power output of 240 W. This industrial power supply unit is designed for single-output applications, ensuring reliable performance in demanding environments. It is ideal for installation in industrial machinery and control panels.
Type Rail mounted PSU (DIN)
Nominal value output current 1 5A
Number of Outputs 1
Power Rating 240W
Depth 115mm
Dimensions (L x W x H) 115 x 60 x 110mm
Height 110mm
Max. operating temperature (derating) 70°C
Max. output current 1 5.0A
Maximum input voltage [AC] 264V
Maximum Operating Temperature 70°C
Min. operating temperature (derating) 50°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 [DC] 48V
Operating temperature (min.) -25°C
Weight 750g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot