TracoPower TSP-REM360 EX Rail-Rail Redundancy 360W 15000mA 1 Output

Order Code:

07-8398

Brand: TracoPower MPN: TSP-REM360 EX
Qty Unit Price (Ex VAT)
1+ £128.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/06/2026

The TracoPower TSP-REM360 EX is a rail-mounted redundancy power supply unit designed for industrial applications and providing 360 W with a current of 15000 mA. This single-output DIN rail power supply module is perfect for ensuring reliable power in demanding environments. It is widely used in settings requiring robust and efficient power delivery, such as control panels and industrial automation systems.
Type Rail mounted redundancy (DIN)
Output Voltage +24.0V DC
Output Current 15A
Number of Outputs 1
Power Rating 360W
Connection Screw terminal
Dim (L x W x H) 115.0 x 35.0 x 110.0 mm
Height 110.0mm
Input voltage (max.) +24.0V DC
Length 115.0mm
Max. output current 15000mA
Max. temperature 70°C
Min. input voltage +24.0V DC
Min. operating temperature (derating) 40°C
Min. temperature -25°C
Operating temperature (max.) 70°C
Operating temperature (min.) -25°C
Width 35.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot