TracoPower TSP-BCMU360 Rail Mounted Redundancy 360W 15000mA 1 Output

Order Code:

07-8392

Brand: TracoPower MPN: TSP-BCMU360
Qty Unit Price (Ex VAT)
1+ £185.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/06/2026

The TracoPower TSP-BCMU360 is a DIN rail mounted redundancy power supply unit, providing 360 W with a single output of 15000 mA. This industrial power supply module is designed for reliable use in demanding environments where consistent power delivery is critical. Typical applications include industrial automation systems and other settings requiring robust and continuous power supply.
Type Rail mounted redundancy (DIN)
Output Voltage +22.2V DC
Output Current 15A
Number of Outputs 1
Power Rating 360W
Connection Screw terminal
Dim (L x W x H) 115.0 x 54.0 x 110.0 mm
Height 110.0mm
Input voltage (max.) +56.0V DC
Length 115.0mm
Max. output current 15000mA
Max. temperature 70°C
Min. input voltage 24.0V DC
Min. operating temperature (derating) 40°C
Min. temperature -25°C
Operating temperature (max.) 70°C
Operating temperature (min.) -25°C
Width 54.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot