TracoPower TSP-BCM24 Rail Mounted PSU DIN DC/DC 360W 15000mA 1 Output

Order Code:

07-8391

Brand: TracoPower MPN: TSP-BCM24
Qty Was Unit Price (Ex VAT)
1+ £125.88 £108.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/06/2026

The TracoPower TSP-BCM24 is a rail mounted power supply unit designed for industrial applications, delivering 360 W and 15,000 mA with one output. Its robust construction makes it suitable for demanding environments, providing reliable performance on a DIN rail. Typical applications include factory automation and process control systems.
Type Rail mounted PSU (DIN) DC/DC
Output Voltage +24.0V DC
Output Current 15A
Number of Outputs 1
Power Rating 360W
Connection Screw terminal
Dim (L x W x H) 115.0 x 35.0 x 110.0 mm
Height 110.0mm
Input voltage (max.) +24.0V DC
Length 115.0mm
Max. output current 15000mA
Max. temperature 70°C
Min. input voltage +24.0V DC
Min. operating temperature (derating) 40°C
Min. temperature -25°C
Operating temperature (max.) 70°C
Operating temperature (min.) -25°C
Width 35.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot