TracoPower TSP 600-124 EX DIN Rail PSU 600W 25000mA 1 Output

MPN
TSP 600-124 EX
Brand
TracoPower
Order Code
07-8388
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £315.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/11/2026

The TracoPower TSP 600-124 EX is a robust, rail-mounted power supply unit designed for industrial applications, with a single output of 25,000 mA and 600 W. This DIN rail power supply is ideal for providing reliable and efficient power in control cabinets and automation systems. Its design ensures easy installation and integration into various industrial environments.
Type Rail mounted PSU (DIN)
Nominal value output current 1 25A
Number of Outputs 1
Power Rating 600W
Depth 130.0mm
Dimensions (L x W x H) 130.0 x 165.0 x 125.0mm
Height 125.0mm
Max. output current 1 25000mA
Maximum input voltage [AC] 264V
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. operating temperature (derating) 40°C
Min. temperature -25°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 [DC] +24.0V
Operating temperature (min.) -25°C
Type of electric connection Screw terminal
Weight 2800g
Width 165.0mm

Reviews

Be the first to submit a review

Trustpilot