TracoPower TSP 360-148 DIN Rail PSU 360W 7500mA 1 Output 1pc

MPN
TSP 360-148
Brand
TracoPower
Order Code
07-8386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £241.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/12/2026

The TracoPower TSP 360-148 is a rail mounted PSU (DIN) providing 360 W of power with a single output of 7500 mA, ideal for industrial power supply applications. As a reliable power supply module for rail mounting, it offers robust performance in demanding environments. This unit is suitable for supplying power to industrial equipment and automation systems.
Type Rail mounted PSU (DIN)
Nominal value output current 1 7.5A
Number of Outputs 1
Power Rating 360W
Depth 130.0mm
Dimensions (L x W x H) 130.0 x 80.0 x 125.0mm
Height 125.0mm
Max. output current 1 7500mA
Maximum input voltage [AC] 264V
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. operating temperature (derating) 40°C
Min. temperature -25°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 [DC] +48.0V
Operating temperature (min.) -25°C
Type of electric connection Screw terminal
Weight 1100g
Width 80.0mm

Reviews

Be the first to submit a review

Trustpilot