TracoPower TSP 090-148 EX Rail PSU 2000mA 96W DIN Rail Single Output

MPN
TSP 090-148 EX
Brand
TracoPower
Order Code
07-8382
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £112.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/12/2026

The TracoPower TSP 090-148 EX is a rail mounted PSU (DIN) designed for industrial applications, providing a single output with 2000 mA and 96 W of power. This versatile DIN rail power supply unit is ideal for use in complex systems requiring reliable and efficient power in a compact form. It is suitable for various industrial power supply needs, offering robust performance in demanding environments.
Type Rail mounted PSU (DIN)
Nominal value output current 1 2A
Number of Outputs 1
Power Rating 96W
Depth 115.0mm
Dimensions (L x W x H) 115.0 x 35.0 x 110.0mm
Height 110.0mm
Max. output current 1 2000mA
Maximum input voltage [AC] 264V
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. operating temperature (derating) 40°C
Min. temperature -25°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 [DC] +48.0V
Operating temperature (min.) -25°C
Type of electric connection Screw terminal
Weight 500g
Width 35.0mm

Reviews

Be the first to submit a review

Trustpilot