TracoPower TSM 2412S DC/DC Converter 1W 24VDC to ±12VDC SMD SOIC-14/18

MPN
TSM 2412S
Brand
TracoPower
Order Code
07-8376
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

TracoPower's TSM 2412S is a direct current converter designed for converting 24 V DC to dual outputs of +12 V DC and -12 V DC, providing up to 80 mA with a power rating of 1 W. This surface mount device (SMD) is compact and efficient, making it ideal for portable electronics and industrial applications where space and reliable power conversion are critical. Often used in telecommunications and control equipment, the TSM 2412S offers single
Output Voltage 12V DC
Input Voltage Range 5.5V DC
Power Rating 1W
Output Current 80mA
Connection SMD
Dim (L x W x H) 15.24 x 7.05 x 11.1 mm
Efficiency (max.) 81%
Enclosure SMD
Height 11.1mm
Insulation Voltage 1000V DC
Length 15.24mm
Max. output current 80mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (SMD)
Weight 1.2g
Width 7.05mm

Reviews

Be the first to submit a review

Trustpilot