TracoPower TRV 1-1221M DC/DC converter 100 mA 1 W 2 outputs 1 piece

MPN
TRV 1-1221M
Brand
TracoPower
EAN-13
2050006570555
Order Code
17-7691
Country of Origin
Taiwan
View Full Product Range (48)

Discontinued


TracoPower TRV 1-1221M is a high-efficiency DC-DC converter designed for precise power management applications. This compact converter provides a power output of 1 watt and supports up to 100 mA with two independent outputs, making it suitable for dual-voltage systems in complex electronic designs. The TRV 1-1221M is particularly useful in printed circuit board (PCB) implementations where space-saving is critical, while still ensuring reliable performance. Its robust design is well-suited for industrial, telecommunications, and embedded systems, where stable DC voltage promotion from one level to another is necessary. This component is supplied individually and represents an excellent solution for engineers seeking efficient energy conversion in multivoltage environments.
Connection Solder pins
Content 1
Dimensions (L x W x H) 19.6 x 9.9 x 12.5 mm
Efficiency (max.) 82%
Height 12.5mm
Insulation Voltage 5000V DC
Length 19.6mm
Max. output current 100mA
Maximum Input Volage 14.4V DC
Maximum Operating Temperature 85°C
Minimum Input Volage 9.6V DC
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 100mA
Power 1W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type TRV 1-1221M
Weight 4.8g
Width 9.9mm

Trustpilot