TracoPower TRS 2-4819 DC/DC converter SMD 222mA 2W 1 output

MPN
TRS 2-4819
Brand
Traco Power
EAN-13
2050006440223
Order Code
17-7690
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £13.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TracoPower TRS 2-4819 is a surface-mount (SMD) DC-DC converter capable of delivering a direct current output of 222 mA with a power rating of 2 W. Designed for precision in power management, this converter belongs to the TRS 2 series and provides a single output for effective voltage transformation and current rectification in compact electronic modules. Its robust design ensures reliable performance in automated applications such as data communication systems, industrial electronics, and instrumentation where space constraints and efficient power conversion are critical. As a versatile component, it plays a vital role in power regulation and signal isolation within printed circuit boards, providing consistent and stable voltage outputs tailored for intricate circuitry requirements. Each package contains one unit of this reliable conversion solution, ideal for engineers seeking dependable components for sophisticated electronic designs.
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.90 x 11.30 x 7.60 mm
Efficiency (max.) 80%
Height 7.60mm
Insulation Voltage 1600V DC
Length 11.90mm
Max. output current 222mA
Maximum Input Volage 75V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 36V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 222mA
Output voltage (max.) 9.0V DC
Output voltage (min.) 9.0V DC
Power 2W
Product Type DC/DC converter (SMD)
Type TRS 2
Weight 2.10g
Width 11.30mm

Reviews

Be the first to submit a review

Trustpilot