TracoPower TRS 2-2421 DC/DC converter 200mA 2W 2 outputs SMD

MPN
TRS 2-2421
Brand
TracoPower
EAN-13
2050006440179
Order Code
17-7688
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £14.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TracoPower TRS 2-2421 is a high-efficiency direct current converter designed for surface mount device (SMD) applications, featuring dual outputs with a maximum current of 200 mA and a total power rating of 2 watts. This module provides a highly reliable option for applications requiring stable voltage conversion with its compact form factor suitable for printed circuit board installation. Primarily utilised in telecommunications, automation, and instrumentation systems, the TRS 2-2421 allows for precise power delivery across varied operational conditions, ensuring optimal performance in environments where space and efficiency are critical. As a versatile DC-DC converter, it supports a wide range of input voltages, making it ideal for use in battery-powered devices and decentralised power architectures.
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.90 x 11.30 x 7.60 mm
Efficiency (max.) 80%
Height 7.60mm
Insulation Voltage 1600V DC
Length 11.90mm
Max. output current 200mA
Maximum Input Volage 36V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 18V DC
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 200mA
Power 2W
Product Type DC/DC converter (SMD)
Type TRS 2
Weight 2.10g
Width 11.30mm

Reviews

Be the first to submit a review

Trustpilot