TracoPower TRS 2-2410 DC/DC converter SMD 500mA 2W 1 output

MPN
TRS 2-2410
Brand
Traco Power
EAN-13
2050006440117
Order Code
17-7687
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £12.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TracoPower TRS 2-2410 is a high-quality surface-mount DC-DC converter designed for efficient power management in electronic circuits. With the capability to deliver up to 500 mA of output current and a power output of 2 watts, this converter is well-suited for applications requiring reliable voltage regulation from a single output. Notable for its compact size and robust construction, it integrates seamlessly into printed circuit board designs, often utilised in telecommunications, industrial automation, and test equipment. By converting DC input to a stabilised DC output, the TRS 2-2410 ensures optimal performance in battery-powered devices and embedded systems, where efficient energy conversion is critical. This component embodies precision and versatility, aligning with the stringent demands of modern electronic engineering.
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.90 x 11.30 x 7.60 mm
Efficiency (max.) 77%
Height 7.60mm
Insulation Voltage 1600V DC
Length 11.90mm
Max. output current 500mA
Maximum Input Volage 36V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 18V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 500mA
Output voltage (max.) 3.3V DC
Output voltage (min.) 3.3V DC
Power 2W
Product Type DC/DC converter (SMD)
Type TRS 2
Weight 2.10g
Width 11.30mm

Reviews

Be the first to submit a review

Trustpilot