TracoPower TRS 2-0915 DC/DC converter SMD 83 mA 2 W 1 output

MPN
TRS 2-0915
Brand
Traco Power
EAN-13
2050006439982
Order Code
17-7685
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £10.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TracoPower TRS 2-0915 is an advanced DC-DC converter module designed for precise voltage regulation in surface-mounted device (SMD) applications. This compact converter provides a power output of 2 watts with a current rating of 83 mA and features a single output channel, making it ideal for use in space-constrained electronic circuits where efficiency and reliability are crucial. The TRS 2-0915 is suited for applications in industrial automation, telecommunications, and embedded systems, where it effectively converts and stabilises direct current (DC) voltage levels. Its robust construction ensures consistent performance, while its compatibility with SMD technology facilitates integration into modern electronic assemblies. This unit exemplifies TracoPower commitment to delivering high-quality power conversion solutions.
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.90 x 11.30 x 7.60 mm
Efficiency (max.) 82%
Height 7.60mm
Insulation Voltage 1600V DC
Length 11.90mm
Max. output current 83mA
Maximum Input Volage 13.20V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 4.5V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 83mA
Output voltage (max.) 24.0V DC
Output voltage (min.) 24.0V DC
Power 2W
Product Type DC/DC converter (SMD)
Type TRS 2
Weight 2.10g
Width 11.30mm

Reviews

Be the first to submit a review

Trustpilot