TracoPower TRN 3-0515 Converter 9V-24V DC 3W Compact SIL-Case Regulated

MPN
TRN 3-0515
Brand
TracoPower
Order Code
07-8373
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

The TracoPower TRN 3-0515 is a DC/DC converter with a 9 V DC input and +24 V DC output, delivering up to 125 mA and 3 W of power. This print converter, featuring a single output, is ideal for use in industrial and telecommunications applications. Its compact design allows for easy integration into various electronic circuits.
Output Voltage 24V DC
Output Current 0mA
Connection Solder pins
Dim (L x W x H) 7.7 x 11.9 x 15.1 mm
Efficiency (max.) 80%
Enclosure SIL
Height 15.1mm
Input Voltage Range 13.2V DC
Insulation Voltage 1600V DC
Length 7.7mm
Max. output current 125mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Misc Attribute 2 TRN3-0515
Nominal Voltage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (print)
Weight 2.1g
Width 11.9mm

Reviews

Be the first to submit a review

Trustpilot