TracoPower TRN 1-2413 DC/DC Converter 24V DC to 15V DC 70mA Compact SIL

MPN
TRN 1-2413
Brand
TracoPower
Order Code
07-8371
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TRN 1-2413 is a DC/DC converter designed for converting 24 V DC to +15 V DC at 70 mA with a power output of 1 W and a single output. This compact and efficient converter is suitable for applications requiring precise voltage transformation and stability in electronic circuits. Ideal for use in telecommunications and industrial control systems, it ensures reliable performance in print circuit implementations.
Output Voltage 15V DC
Output Current 0mA
Connection Solder pins
Dim (L x W x H) 7.7 x 11.9 x 15.1 mm
Efficiency (max.) 83%
Enclosure SIL
Height 15.1mm
Input Voltage Range 36V DC
Insulation Voltage 1600V DC
Length 7.7mm
Max. output current 70mA
Maximum Operating Temperature 90°C
Minimum Input Volage 18V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (print)
Weight 2.1g
Width 11.9mm

Reviews

Be the first to submit a review

Trustpilot