TracoPower TRN 1-0512SM DC/DC converter SMD 90mA 1W 1 output

MPN
TRN 1-0512SM
Brand
TracoPower
EAN-13
2050006439227
Order Code
17-7683
Country of Origin
Taiwan
View Full Product Range (50)

Discontinued


TracoPower TRN 1-0512SM is a surface-mounted DC-DC converter designed to deliver a precise and reliable power solution in compact electronic applications. The converter operates with an input voltage range specifically tailored for efficient energy conversion and offers a single 12V output with a maximum current rating of 90 mA, corresponding to a total output power of 1 W. This component is ideal for applications requiring isolated power supplies, such as industrial control systems, communication devices, and instrumentation where space-saving and power efficiency are crucial. Its robust SMD design ensures excellent thermal management and reliability, making it suitable for use in environments where consistent performance under varying electrical conditions is required. The TRN 1-0512SM demonstrates TracoPower's commitment to delivering high-quality solutions for advanced electronic systems.
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.90 x 11.30 x 7.60 mm
Efficiency (max.) 81%
Height 7.60mm
Insulation Voltage 1600V DC
Length 11.90mm
Max. output current 90mA
Maximum Input Volage 13.20V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 4.5V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 90mA
Output voltage (max.) 12.0V DC
Output voltage (min.) 12.0V DC
Power 1W
Product Type DC/DC converter (SMD)
Type TRN 1SM
Weight 2.10g
Width 11.30mm

Trustpilot