TracoPower TRN 1-0510SM DC/DC converter SMD 1W 1 output 300mA

MPN
TRN 1-0510SM
Brand
Traco Power
EAN-13
2050006439203
Order Code
17-7682
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £9.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TracoPower TRN 1-0510SM is a surface-mount DC-DC converter designed for reliable performance in electronic applications requiring efficient power management. This component delivers a power output of 1 W with a nominal output current of 300 mA, and features a single output. Engineered for compactness, the TRN 1-0510SM is ideal for space-constrained circuit boards, where it provides stable voltage regulation. Typical engineering applications include use in isolated power supplies, point-of-load converters, and distributed power architectures. Its robust SMD design ensures compatibility with automated assembly processes, making it a practical solution for modern electronic systems.
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.90 x 11.30 x 7.60 mm
Efficiency (max.) 77%
Height 7.60mm
Insulation Voltage 1600V DC
Length 11.90mm
Max. output current 300mA
Maximum Input Volage 13.20V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 4.5V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 300mA
Output voltage (max.) 3.3V DC
Output voltage (min.) 3.3V DC
Power 1W
Product Type DC/DC converter (SMD)
Type TRN 1SM
Weight 2.10g
Width 11.30mm

Reviews

Be the first to submit a review

Trustpilot