TracoPower TRI 6-2411 DC/DC converter 1.2A 6W 1 output 1 piece

MPN
TRI 6-2411
Brand
Traco Power
EAN-13
2050006442296
Order Code
17-7681
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £37.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

TracoPower TRI 6-2411 is a highly efficient DC-DC converter designed for professional applications requiring stable voltage conversion in compact spaces. With a single output rated at 1.2 A and 6 W, this print-mounted converter offers reliable performance, ensuring optimal power management in systems with precise voltage requirements. The TRI 6-2411 is particularly suited for use in industrial electronics, telecommunications, and data processing equipment where consistent direct current conversion is crucial. As a robust solution, it supports seamless integration into circuits requiring reduced electromagnetic interference and enhanced thermal performance. This converter ensures compliance with rigorous international safety and quality standards, offering engineers a dependable component for complex electrical systems.
Connection Solder pins
Content 1
Dimensions (L x W x H) 31.80 x 20.30 x 12 mm
Efficiency (max.) 83%
Height 12mm
Insulation Voltage 5000V DC
Length 31.80mm
Max. output current 1.2A
Maximum Input Volage 36V DC
Maximum Operating Temperature 85°C
Minimum Input Volage 18V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 1.2A
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 6W
Product Type DC/DC converter (print)
Type TRI 6
Weight 15.50g
Width 20.30mm

Reviews

Be the first to submit a review

Trustpilot