TracoPower TPP 65-3512 PSU 24V 2.71A 65W Single Output Compact Design

MPN
TPP 65-3512
Brand
TracoPower
Order Code
07-8365
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £84.17
5+ £81.66
10+ £79.13
25+ £75.75
50+ £72.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The TracoPower TPP 65-3512 is a 65 W printed circuit board power supply unit providing 24 V DC output at 2.71 A. This PCB mount PSU features solder lugs for easy installation and is suitable for various circuit board applications. Typically used in industrial and electronic equipment, it offers reliable power conversion in compact form.
Number of Outputs 3
Output Power Max 65W
Output Voltage 12V DC
Mounting Type PCB
Connection Connector
Dimensions (L x W x H) 34.5 x 60.5 x 102.4 mm
Height 102.4mm
Input Voltage 264V AC
Length 34.5mm
Max. output current 2.71A
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Number of Inputs 1
Output Current 0A
Type PSU
Weight 221g
Width 60.5mm

Reviews

Be the first to submit a review

Trustpilot