TracoPower TPP 450-128A-M SMPSU 30.2V DC 16.1A 450W Reliable Power

MPN
TPP 450-128A-M
Brand
TracoPower
Order Code
07-8357
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £161.11 £139.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

TracoPower's TPP 450-128A-M is a robust SMPSU designed for mounting on printed circuit boards, providing an output of 30.2 V DC with a current of 16,100 mA and a total power of 450 W. This power supply unit, featuring solder lugs, is ideal for high-performance applications requiring reliable and efficient power delivery. Typical applications include industrial equipment, automation systems, and other electronics needing a compact and powerful PCB-mounted power supply.
Number of Outputs 1
Output Power Max 450W
Output Voltage 25.8V DC
Mounting Type PCB
Connection Connector
Dimensions (L x W x H) 127.0 x 76.2 x 40.1 mm
Height 40.1mm
Input Voltage 264V AC
Length 127.0mm
Max. output current 16100mA
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Output Current 0mA
Type SMPSU
Weight 462g
Width 76.2mm

Reviews

Be the first to submit a review

Trustpilot