TracoPower TPP 450-124BA-M SMPSU 52.8V 1360mA 65W AC/DC PSU Mod

MPN
TPP 450-124BA-M
Brand
TracoPower
Order Code
07-8355
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £155.33
5+ £150.67
10+ £146.00
25+ £139.79
50+ £134.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/08/2026

TracoPower manufactures the TPP 450-124BA-M, a compact switch-mode power supply unit (SMPSU) offering 52.8 V DC output at 1360 mA with a power rating of 65 W. This PCB mount power supply unit is ideal for equipping circuit boards and features solder lugs for easy installation. It is typically used in industrial, communication, and test equipment applications.
Number of Outputs 1
Output Power Max 65W
Output Voltage 38.4V DC
Output Current 1.36A
Mounting Type Other
Connection JST connector
Dimensions (L x W x H) 76.2 x 50.8 x 26.5 mm
Height 26.5mm
Input Voltage 264V AC
Length 76.2mm
Max. output current 1360mA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Type SMPSU
Weight 117g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot