TracoPower TPP 450-124B-M SMPSU 24V DC 18.75A 450W High-Efficiency

MPN
TPP 450-124B-M
Brand
TracoPower
Order Code
07-8356
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £174.95
5+ £169.70
10+ £166.54
25+ £164.15
50+ £162.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

TracoPower's TPP 450-124B-M SMPSU delivers a robust 24 V DC at 18.75 A, providing a substantial 450 W of power. As a printed circuit board power supply unit, it is designed for PCB mount applications and features solder lugs for secure connections. Ideal for industrial and automation systems, this power supply offers reliable performance for demanding electronic environments.
Number of Outputs 1
Output Power Max 450W
Output Voltage 24V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 148.2 x 80.0 x 40.6 mm
Height 40.6mm
Input Voltage 264V AC
Length 148.2mm
Max. output current 18.75A
Maximum Operating Temperature 80°C
Maximum Temperature 80°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 18.75A
Type SMPSU
Weight 552g
Width 80.0mm

Reviews

Be the first to submit a review

Trustpilot