TracoPower TPP 450-112BA-M SMPSU 13V 20.8A 450W Compact & Efficient

MPN
TPP 450-112BA-M
Brand
TracoPower
Order Code
07-8353
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £150.95
5+ £147.00
10+ £144.59
25+ £143.33
50+ £142.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

TracoPower manufactures the TPP 450-112BA-M, a 450 W AC/DC power supply unit with a 13 V DC output and 20.8 A current rating. This PCB mount SMPSU features solder lugs for reliable connections on printed circuit boards. It is ideal for industrial and commercial electronics requiring robust and efficient power conversion.
Number of Outputs 1
Output Power Max 450W
Output Voltage 11V DC
Mounting Type Other
Connection JST connector
Dimensions (L x W x H) 51.1 x 77.2 x 32.0 mm
Height 32.0mm
Input Voltage 264V AC
Length 51.1mm
Max. output current 20.8A
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Output Current 20.8A
Type SMPSU
Weight 462g
Width 77.2mm

Reviews

Be the first to submit a review

Trustpilot