TracoPower TPP 30-124A-J SMPSU 26.4V 1250mA 30W Compact Reliable

MPN
TPP 30-124A-J
Brand
TracoPower
Order Code
07-8346
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.56
5+ £26.06
10+ £25.64
25+ £25.43
50+ £25.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

The TracoPower TPP 30-124A-J is a reliable SMPSU that delivers a 26.4 V DC output at 1250 mA with a power capacity of 30 W. It features a PCB mount design with solder lugs, making it ideal for printed circuit board power supply applications. This power supply unit is typically used in industrial and telecommunications equipment.
Number of Outputs 1
Output Power Max 30W
Output Voltage 21.6V DC
Mounting Type Other
Connection Connector
Dimensions (L x W x H) 84.8 x 34.6 x 22.4 mm
Height 22.4mm
Input Voltage 264V AC
Interference suppression EN 55011, according to IEC 60601-1-2 4th Edition
EN 55032, Class B
Length 84.8mm
Max. output current 1250mA
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Number of Inputs 1
Output Current 0mA
Type SMPSU
Weight 60.5g
Width 34.6mm

Reviews

Be the first to submit a review

Trustpilot