TracoPower TPP 30-109A-D Power Supply 9V DC 3340mA 30W Compact Design

MPN
TPP 30-109A-D
Brand
TracoPower
Order Code
07-8342
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £37.55
5+ £36.41
10+ £35.28
25+ £33.78
50+ £32.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/12/2026

The TracoPower TPP 30-109A-D is a PCB-mounted switch mode power supply unit that provides 9 V DC output at 3340 mA with a power rating of 30 W. It features solder lugs for easy integration into printed circuit boards, making it ideal for PCB equipping in various electronic applications. Common uses include powering small electronic devices and systems that require stable voltage from a compact power source.
Number of Outputs 1
Output Power Max 30W
Output Voltage 9V DC
Mounting Type Other
Connection Solder pins
Dimensions (L x W x H) 69.7 x 34.6 x 27.9 mm
Height 27.9mm
Input Voltage 264V AC
Length 69.7mm
Max. output current 3340mA
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Output Current 0mA
Type SMPSU
Weight 58g
Width 34.6mm

Reviews

Be the first to submit a review

Trustpilot