TracoPower TPP 150-115A-J SMPSU 16.5V 10A 150W Compact Power Supply

MPN
TPP 150-115A-J
Brand
TracoPower
Order Code
07-8322
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £63.94
5+ £61.98
10+ £60.10
25+ £57.53
50+ £54.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

The TracoPower TPP 150-115A-J is a 150 W switch-mode power supply unit that delivers 16.5 V DC at 10,000 mA. It is designed for PCB mounting and is equipped with solder lugs for easy installation. This SMPSU is ideal for applications requiring compact and efficient power solutions on printed circuit boards.
Number of Outputs 1
Output Power Max 150W
Output Voltage 13.5V DC
Mounting Type Other
Connection Connector
Dimensions (L x W x H) 101.6 x 50.8 x 32.0 mm
Height 32.0mm
Input Voltage 264V AC
Length 101.6mm
Max. output current 10000mA
Maximum Temperature 85°C
Min. temperature -25°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Output Current 0mA
Type SMPSU
Weight 187g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot