TracoPower TPP 15-124-J SMPSU 24V DC 0.62A 15W Compact Power Supply

MPN
TPP 15-124-J
Brand
TracoPower
Order Code
07-8338
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £27.05
5+ £26.41
10+ £25.61
25+ £25.03
50+ £24.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The TracoPower TPP 15-124-J is a printed circuit board power supply unit offering 24 V DC output at 0.62 A with a 15 W power rating. It features a PCB mount design with solder lugs, suitable for efficient and compact electronic applications. This SMPSU is commonly used in industrial and automation systems requiring reliable power conversion.
Number of Outputs 1
Output Power Max 15W
Output Voltage 24V DC
Mounting Type PCB
Connection Connector
Dimensions (L x W x H) 71.7 x 28.9 x 20.9 mm
Height 20.9mm
Input Voltage 264V AC
Length 71.7mm
Max. operating temperature (derating) 70°C
Max. output current 0.62A
Maximum Operating Temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 0mA
Type SMPSU
Weight 48g
Width 28.9mm

Reviews

Be the first to submit a review

Trustpilot