TracoPower TPP 15-115-J SMPSU 15V DC 1A 15W Compact Power Supply

MPN
TPP 15-115-J
Brand
TracoPower
Order Code
07-8335
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.19
5+ £28.33
10+ £27.46
25+ £26.28
50+ £25.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/11/2026

The TracoPower TPP 15-115-J is a 15 W, 15 V DC switch mode power supply unit with a current rating of 1 A, suitable for PCB mount. Designed with solder lugs, it is ideal for integration into printed circuit boards, providing efficient and reliable power solutions. This power supply unit is commonly used in industrial and electronics applications requiring stable DC power.
Number of Outputs 1
Output Power Max 15W
Output Voltage 15V DC
Mounting Type PCB
Connection Connector
Dimensions (L x W x H) 71.7 x 28.9 x 20.9 mm
Height 20.9mm
Input Voltage 264V AC
Length 71.7mm
Max. operating temperature (derating) 70°C
Max. output current 1A
Maximum Operating Temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 0mA
Type SMPSU
Weight 48g
Width 28.9mm

Reviews

Be the first to submit a review

Trustpilot