TracoPower TPP 15-115-D SMPSU 15V DC 1A 15W Compact and Reliable

MPN
TPP 15-115-D
Brand
TracoPower
Order Code
07-8334
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.94
5+ £27.10
10+ £26.27
25+ £25.13
50+ £24.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/11/2026

The TracoPower TPP 15-115-D is a printed circuit board power supply unit providing 15 V DC at 1 A with a power capacity of 15 W. It is designed for PCB mount applications, featuring solder lugs for easy circuit board equipping. This SMPSU is typically used in industrial and consumer electronics where efficient DC power conversion is needed.
Number of Outputs 1
Output Power Max 15W
Output Voltage 15V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 42.0 x 28.9 x 25.3 mm
Height 25.3mm
Input Voltage 264V AC
Length 42.0mm
Max. operating temperature (derating) 70°C
Max. output current 1A
Maximum Operating Temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 0mA
Type SMPSU
Weight 43g
Width 28.9mm

Reviews

Be the first to submit a review

Trustpilot