TracoPower TPI 100-115A-J PSU 15V DC 6.67A 100W High-Efficiency 1pc

MPN
TPI 100-115A-J
Brand
TracoPower
Order Code
07-8316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £61.17
5+ £59.32
10+ £57.50
25+ £55.07
50+ £52.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

TracoPower's TPI 100-115A-J is a printed circuit board power supply unit capable of delivering 15 V DC at 6.67 A, with a total power output of 100 W. This PCB-mounted PSU, equipped with solder lugs, is ideal for applications requiring reliable power delivery and compact form factor. Typical uses include powering electronic circuits in industrial and commercial environments.
Number of Outputs 1
Output Power Max 100W
Output Voltage 15V DC
Mounting Type Other
Connection Connector
Dimensions (L x W x H) 29.5 x 50.8 x 76.2 mm
Height 76.2mm
Input Voltage 264V AC
Length 29.5mm
Max. output current 6.67A
Maximum Temperature 80°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Number of Inputs 1
Output Current 0A
Type PSU
Weight 156g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot