TracoPower TMW 24-124 SMPSU 24V DC 1A 24W Compact Power Module

MPN
TMW 24-124
Brand
TracoPower
Order Code
07-8309
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £28.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The TracoPower TMW 24-124 SMPSU is a 24 V DC, 1 A, 24 W compact power supply unit designed for PCB mounting. Featuring solder lugs, this PSUs is ideal for efficient PCB equipping. Common applications include powering electronic devices in industrial and consumer electronics.
Number of Outputs 1
Output Power Max 24W
Output Voltage 24V DC
Mounting Type PCB
Connection Open cable ends
Input Voltage 240V AC
Max. output current 1A
Maximum Temperature +80°C
Min. temperature -20°C
Minimum Input Volage 100V AC
Misc Attribute 2 closed
Operating Voltage 24 V
Output Current 1A
Type SMPSU

Reviews

Be the first to submit a review

Trustpilot